
ADG3123BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG3123BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG3123BRUZ-REEL7CT-ND - Cut Tape (CT) ADG3123BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3123BRUZ-REEL7 |
Description | IC XLTR VL UNIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3123BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 5.5 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Over Voltage Protection | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹416.68679 | ₹4,16,686.79 |
| 2,000 | ₹408.12393 | ₹8,16,247.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹704.49000 | ₹704.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹704.49000 | ₹704.49 |
| 10 | ₹544.67200 | ₹5,446.72 |
| 25 | ₹504.69520 | ₹12,617.38 |
| 100 | ₹461.94160 | ₹46,194.16 |


