ADG512BRZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 906
Unit Price: ₹1,129.66000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: ₹532.82833
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: ₹431.84958
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 57
Unit Price: ₹1,434.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹458.80710
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 188
Unit Price: ₹1,619.51000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,404
Unit Price: ₹369.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: ₹1,105.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 653
Unit Price: ₹1,105.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹563.69174
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,360
Unit Price: ₹311.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,482
Unit Price: ₹343.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,781
Unit Price: ₹464.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,772
Unit Price: ₹528.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 129
Unit Price: ₹1,070.20000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG512BRZ-REEL

DigiKey Part Number
505-ADG512BRZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG512BRZ-REEL
Description
IC SWITCH SPST-NOX4 30OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG512BRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
Switch Time (Ton, Toff) (Max)
200ns, 120ns (Typ)
-3db Bandwidth
-
Charge Injection
11pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹561.28050₹14,03,201.25
Manufacturers Standard Package