Direct
Similar
Similar
Similar
Similar

ADG704BRM-REEL | |
|---|---|
DigiKey Part Number | ADG704BRM-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG704BRM-REEL |
Description | IC SWITCH SP4T X 1 4OHM 10MSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 4Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG704BRM-REEL Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 9pF, 37pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SP4T | Crosstalk -82dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5V | Supplier Device Package 10-MSOP |
Switch Time (Ton, Toff) (Max) 14ns, 6ns (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG704BRMZ-REEL | Analog Devices Inc. | 10,326 | ADG704BRMZ-REELCT-ND | ₹414.68000 | Direct |
| MAX4634EUB+ | Analog Devices Inc./Maxim Integrated | 474 | MAX4634EUB+-ND | ₹539.55000 | Similar |
| MAX4634EUB+T | Analog Devices Inc./Maxim Integrated | 8,090 | MAX4634EUB+TCT-ND | ₹539.55000 | Similar |
| MAX4734EUB+ | Analog Devices Inc./Maxim Integrated | 969 | MAX4734EUB+-ND | ₹491.09000 | Similar |
| MAX4734EUB+T | Analog Devices Inc./Maxim Integrated | 1,237 | MAX4734EUB+TCT-ND | ₹491.09000 | Similar |


