1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG708CRUZ-REEL7

DigiKey Part Number
ADG708CRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG708CRUZ-REEL7CT-ND - Cut Tape (CT)
ADG708CRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG708CRUZ-REEL7
Description
IC MUX 8:1 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG708CRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
14ns, 8ns (Typ)
-3db Bandwidth
55MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
13pF, 85pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,719
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹503.20000₹503.20
10₹384.39200₹3,843.92
25₹354.70320₹8,867.58
100₹322.06950₹32,206.95
250₹317.94316₹79,485.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹289.40124₹2,89,401.24
2,000₹283.04689₹5,66,093.78
3,000₹279.86520₹8,39,595.60
Manufacturers Standard Package