2 Circuit IC Switch 2:1 4Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG736BRMZ-REEL7

DigiKey Part Number
ADG736BRMZ-REEL7TR-ND - Tape & Reel (TR)
ADG736BRMZ-REEL7CT-ND - Cut Tape (CT)
ADG736BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG736BRMZ-REEL7
Description
IC SWITCH SPDT X 2 4OHM 10MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 4Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG736BRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 5ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
9pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,084
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹377.40000₹377.40
10₹285.61500₹2,856.15
25₹262.56080₹6,564.02
100₹237.28880₹23,728.88
250₹230.97080₹57,742.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹211.97579₹2,11,975.79
2,000₹207.05091₹4,14,101.82
3,000₹204.58582₹6,13,757.46
Manufacturers Standard Package