
ADG774ABRQZ | |
|---|---|
DigiKey Part Number | 505-ADG774ABRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG774ABRQZ |
Description | IC SWITCH SPDT X 4 3.5OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 3.5Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG774ABRQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns | |
-3db Bandwidth | 400MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -70dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹614.10000 | ₹614.10 |
| 10 | ₹472.08000 | ₹4,720.80 |
| 98 | ₹398.24653 | ₹39,028.16 |
| 196 | ₹383.69811 | ₹75,204.83 |
| 294 | ₹376.40806 | ₹1,10,663.97 |
| 588 | ₹365.72177 | ₹2,15,044.40 |
| 1,078 | ₹357.93624 | ₹3,85,855.27 |
| 2,548 | ₹348.93439 | ₹8,89,084.83 |




