Parametric Equivalent
Parametric Equivalent

ADG759BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG759BCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG759BCPZ-REEL |
Description | IC SWITCH SP4TX2 4.5OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.5Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG759BCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 14ns, 8ns (Typ) | |
-3db Bandwidth | 55MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 42pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹256.83198 | ₹12,84,159.90 |
