RF Modulator IC 500MHz ~ 1.5GHz 24-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5371ACPZ-R7

DigiKey Part Number
ADL5371ACPZ-R7TR-ND - Tape & Reel (TR)
ADL5371ACPZ-R7CT-ND - Cut Tape (CT)
ADL5371ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5371ACPZ-R7
Description
RF MODULATOR 500MHZ-1.5GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Modulator IC 500MHz ~ 1.5GHz 24-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5371ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Modulator
LO Frequency
500MHz ~ 1.5GHz
RF Frequency
500MHz ~ 1.5GHz
P1dB
14.4dBm
Noise Floor
-158.6dBm/Hz
Output Power
7.6dBm
Current - Supply
200 mA
Voltage - Supply
4.75V ~ 5.25V
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,444.38000₹1,444.38
10₹1,143.11300₹11,431.13
25₹1,067.91160₹26,697.79
100₹1,017.98250₹1,01,798.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹892.75729₹13,39,135.94
Manufacturers Standard Package