
ADL5502ACBZ-P7 | |
|---|---|
DigiKey Part Number | 505-ADL5502ACBZ-P7-ND |
Manufacturer | |
Manufacturer Product Number | ADL5502ACBZ-P7 |
Description | IC RF DETECT 450MHZ-6GHZ 8WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA2000, OFDM, W-CDMA 450MHz ~ 6GHz -15dBm ~ 12dBm ±0.25dB 8-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5502ACBZ-P7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 450MHz ~ 6GHz | |
RF Type | Cellular, CDMA2000, OFDM, W-CDMA | |
Input Range | -15dBm ~ 12dBm | |
Accuracy | ±0.25dB | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.46x1.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,784.51000 | ₹1,784.51 |
| 10 | ₹1,421.45900 | ₹14,214.59 |
| 25 | ₹1,330.65880 | ₹33,266.47 |
| 100 | ₹1,230.93110 | ₹1,23,093.11 |
| 250 | ₹1,183.39512 | ₹2,95,848.78 |
| 500 | ₹1,154.74228 | ₹5,77,371.14 |
