ADL9006 - Amplifier 2GHz ~ 28GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADL9006 - Amplifier 2GHz ~ 28GHz Evaluation Board
ADL9006-EVALZ
ADL9006-EVALZ

ADL9006-EVALZ

DigiKey Part Number
505-ADL9006-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL9006-EVALZ
Description
ADL9006 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL9006 - Amplifier 2GHz ~ 28GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
ADL9006
Packaging
Bulk
RF Frequency
2GHz ~ 28GHz
Part Status
Active
Function
Amplifier
Type
Amplifier
Base Product Number
Frequency
2GHz ~ 28GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹97,268.75000₹97,268.75
Manufacturers Standard Package