
ADL9006CHIPS | |
|---|---|
DigiKey Part Number | 505-ADL9006CHIPS-ND |
Manufacturer | |
Manufacturer Product Number | ADL9006CHIPS |
Description | ADL9006 DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 2GHz ~ 28GHz Die |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer Analog Devices Inc. | RF Type VSAT |
Series | Voltage - Supply 4V ~ 7V |
Packaging Tray | Current - Supply 55mA |
Part Status Discontinued at DigiKey | Test Frequency 2GHz ~ 14GHz |
Frequency 2GHz ~ 28GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case Die |
Gain 15dB | Supplier Device Package Die |
