


ADM708ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM708ARZ-REELTR-ND - Tape & Reel (TR) 505-ADM708ARZ-REELCT-ND - Cut Tape (CT) 505-ADM708ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM708ARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM708ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹322.42000 | ₹322.42 |
| 10 | ₹242.84300 | ₹2,428.43 |
| 25 | ₹222.78920 | ₹5,569.73 |
| 100 | ₹200.80650 | ₹20,080.65 |
| 250 | ₹193.90144 | ₹48,475.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹178.49965 | ₹4,46,249.12 |
| 5,000 | ₹175.09053 | ₹8,75,452.65 |