
ADMP421BCEZ-RL | |
|---|---|
DigiKey Part Number | ADMP421BCEZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADMP421BCEZ-RL |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.8 V ~ 3.3 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ADMP421BCEZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 15 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 61dB | |
Voltage Range | 1.8 V ~ 3.3 V | |
Current - Supply | 650 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |