
ADMV7420-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV7420-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV7420-EVALZ |
Description | EVAL 81-86GHZ DOWNCONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV7420 - Downconverter 81GHz ~ 86GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Downconverter | |
Frequency | 81GHz ~ 86GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV7420 | |
Note | - | |
RF Type | - | |
RF Frequency | 81GHz ~ 86GHz | |
Function | Downconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,00,471.97000 | ₹2,00,471.97 |

