


ADN8830ACPZ | |
|---|---|
DigiKey Part Number | ADN8830ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN8830ACPZ |
Description | IC THERMO COOLER CNTRLR 32-LFCSP |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8830ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | Thermoelectric Cooler | |
Current - Supply | 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
