
ADP1612-BL3-EVZ | |
|---|---|
DigiKey Part Number | ADP1612-BL3-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1612-BL3-EVZ |
Description | EVAL BOARD FOR ADP1612 |
Customer Reference | |
Detailed Description | ADP1612 - DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | ADP1612 | |
Note | - | |
Base Product Number |