



ADP1706ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1706ARDZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP1706ARDZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP1706ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1706ARDZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 1A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1706ARDZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 390 µA |
Mfr | Current - Supply (Max) 1.55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 56dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.63V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹367.15000 | ₹367.15 |
| 10 | ₹277.22800 | ₹2,772.28 |
| 25 | ₹254.73320 | ₹6,368.33 |
| 100 | ₹229.98300 | ₹22,998.30 |
| 250 | ₹218.17824 | ₹54,544.56 |
| 500 | ₹216.71336 | ₹1,08,356.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹205.20489 | ₹2,05,204.89 |
| 2,000 | ₹200.38485 | ₹4,00,769.70 |
| 3,000 | ₹197.97117 | ₹5,93,913.51 |







