


ADP2140ACPZ1233R7 | |
|---|---|
DigiKey Part Number | 505-ADP2140ACPZ1233R7TR-ND - Tape & Reel (TR) 505-ADP2140ACPZ1233R7CT-ND - Cut Tape (CT) 505-ADP2140ACPZ1233R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2140ACPZ1233R7 |
Description | IC REG DL BUCK/LNR SYNC 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP2140ACPZ1233R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 1.2V, 600mA | |
Voltage/Current - Output 2 | 3.3V, 300mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹409.09000 | ₹409.09 |
| 10 | ₹310.03000 | ₹3,100.30 |
| 25 | ₹285.37280 | ₹7,134.32 |
| 100 | ₹258.22770 | ₹25,822.77 |
| 250 | ₹252.35516 | ₹63,088.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹227.84847 | ₹3,41,772.71 |
| 3,000 | ₹223.13295 | ₹6,69,398.85 |