

ADP2164ACPZ-1.8-R7 | |
---|---|
DigiKey Part Number | ADP2164ACPZ-1.8-R7TR-ND - Tape & Reel (TR) ADP2164ACPZ-1.8-R7CT-ND - Cut Tape (CT) ADP2164ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2164ACPZ-1.8-R7 |
Description | IC REG BUCK 1.8V 4A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 4A 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2164ACPZ-1.8-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹616.74000 | ₹616.74 |
10 | ₹409.80100 | ₹4,098.01 |
25 | ₹355.77640 | ₹8,894.41 |
100 | ₹294.62570 | ₹29,462.57 |
250 | ₹264.61204 | ₹66,153.01 |
500 | ₹248.47200 | ₹1,24,236.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹248.47200 | ₹3,72,708.00 |