
CDRH127L125NP-681MC | |
|---|---|
DigiKey Part Number | 308-CDRH127L125NP-681MCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-681MCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-681MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-681MC |
Description | FIXED IND 680UH 750MA 1.102 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core Inductor 750 mA 1.102Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 980mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.102Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹74.54900 | ₹745.49 |
| 100 | ₹61.32570 | ₹6,132.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹51.88596 | ₹25,942.98 |
| 1,000 | ₹48.92638 | ₹48,926.38 |
| 1,500 | ₹47.27512 | ₹70,912.68 |
| 2,500 | ₹45.27610 | ₹1,13,190.25 |
| 3,500 | ₹44.00669 | ₹1,54,023.42 |
| 5,000 | ₹42.70118 | ₹2,13,505.90 |
| 12,500 | ₹42.39963 | ₹5,29,995.38 |