Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3300ARTZ-3.3RL7

DigiKey Part Number
ADP3300ARTZ3.3RTR-ND - Tape & Reel (TR)
ADP3300ARTZ3.3RCT-ND - Cut Tape (CT)
ADP3300ARTZ3.3RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3300ARTZ-3.3RL7
Description
IC REG LINEAR 3.3V 50MA SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADP3300ARTZ-3.3RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 50mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
1.7 mA
PSRR
-
Control Features
Error Flag, Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,943
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹277.69000₹277.69
10₹207.89800₹2,078.98
25₹190.36040₹4,759.01
100₹171.14540₹17,114.54
250₹163.96264₹40,990.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹146.26909₹4,38,807.27
6,000₹143.51824₹8,61,109.44
Manufacturers Standard Package