Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3335ACPZ-1.8-R7

DigiKey Part Number
ADP3335ACPZ-1.8-R7TR-ND - Tape & Reel (TR)
ADP3335ACPZ-1.8-R7CT-ND - Cut Tape (CT)
ADP3335ACPZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3335ACPZ-1.8-R7
Description
IC REG LINEAR 1.8V 500MA 8-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP3335ACPZ-1.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 500mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
10 mA
PSRR
-
Control Features
Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹316.83000₹316.83
10₹237.81100₹2,378.11
25₹218.16720₹5,454.18
100₹196.57590₹19,657.59
250₹189.62232₹47,405.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹172.39659₹2,58,594.89
3,000₹168.64274₹5,05,928.22
4,500₹166.76401₹7,50,438.05
Manufacturers Standard Package