


ADP7105ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7105ACPZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP7105ACPZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP7105ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7105ACPZ-1.8-R7 |
Description | IC REG LIN 1.8V 500MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7105ACPZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.6 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Under Voltage Lockout | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹480.84000 | ₹480.84 |
| 10 | ₹366.68700 | ₹3,666.87 |
| 25 | ₹338.19080 | ₹8,454.77 |
| 100 | ₹306.85220 | ₹30,685.22 |
| 250 | ₹302.25812 | ₹75,564.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹271.76144 | ₹4,07,642.16 |
| 3,000 | ₹266.31720 | ₹7,98,951.60 |

