1/1 Transceiver Full RS422, RS485 28-SOIC-W-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2867EBRNZ-RL7

DigiKey Part Number
505-ADM2867EBRNZ-RL7TR-ND - Tape & Reel (TR)
505-ADM2867EBRNZ-RL7CT-ND - Cut Tape (CT)
505-ADM2867EBRNZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2867EBRNZ-RL7
Description
IC TRANSCEIVER FULL 1/1 28SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 28-SOIC-W-FP
Datasheet
 Datasheet
EDA/CAD Models
ADM2867EBRNZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
25Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC-W-FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,754.69000₹1,754.69
10₹1,397.97600₹13,979.76
25₹1,308.81600₹32,720.40
100₹1,260.35930₹1,26,035.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹1,144.34970₹4,57,739.88
800₹1,119.66008₹8,95,728.06
Manufacturers Standard Package