
ADRF5042XCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5042XCCZNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5042XCCZN |
Description | RF SWITCH |
Customer Reference | |
Detailed Description | RF Switch IC 24-LGA (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
RF Type | - | |
Topology | - | |
Circuit | - | |
Frequency Range | - | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (3x3) | |
Base Product Number |