Similar

ADRF6518ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6518ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6518ACPZ-R7 |
Description | IC AMP VGA 300MHZ DUAL 32LFCSP |
Customer Reference | |
Detailed Description | RF IC Programmable Filter, VGA General Purpose 0Hz ~ 1.1GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6518ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Programmable Filter, VGA | |
Frequency | 0Hz ~ 1.1GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
