


ADRF6604-EVALZ | |
|---|---|
DigiKey Part Number | ADRF6604-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6604-EVALZ |
Description | EVAL KIT FOR ADRF6604 |
Customer Reference | |
Detailed Description | ADRF6604 - Mixer 2.5GHz ~ 2.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Mixer | |
Frequency | 2.5GHz ~ 2.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF6604 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.5GHz ~ 2.9GHz | |
Function | Mixer | |
Base Product Number |