New at DigiKey
505~BP-400-3~BP~400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21835KBPZ10

DigiKey Part Number
505-ADSP-21835KBPZ10-ND
Manufacturer
Manufacturer Product Number
ADSP-21835KBPZ10
Description
1GHZ SHARC-FX DSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
10/100/1000 Ethernet MAC, CAN, DMA, HPI, I2C, PWM, SPI, UART
Clock Rate
1GHz
Non-Volatile Memory
-
On-Chip RAM
2MB
Voltage - I/O
3.30V
Voltage - Core
1V
Operating Temperature
0°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
400-FBGA
Supplier Device Package
400-BGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹5,074.15000₹5,074.15
10₹4,282.32600₹42,823.26
25₹4,054.81440₹1,01,370.36
100₹3,794.02550₹3,79,402.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.