Direct

ADTR1107-EVAL | |
|---|---|
DigiKey Part Number | 505-ADTR1107-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADTR1107-EVAL |
Description | FRONT END MODULE, 6-18 GHZ |
Customer Reference | |
Detailed Description | ADTR1107 - Front End 6GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Frequency | 6GHz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADTR1107 | |
Note | - | |
RF Type | - | |
RF Frequency | 6GHz ~ 18GHz | |
Function | Front End |
