
ADUC7029BBCZ62I | |
|---|---|
DigiKey Part Number | 505-ADUC7029BBCZ62I-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7029BBCZ62I |
Description | IC MCU 16/32B 62KB FLSH 49CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 49-CSPBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7029BBCZ62I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 7x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-CSPBGA (5x5) | |
Package / Case | 49-TFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,224.23000 | ₹1,224.23 |
| 10 | ₹1,014.97000 | ₹10,149.70 |
| 73 | ₹883.27192 | ₹64,478.85 |
| 146 | ₹848.84616 | ₹1,23,931.54 |
| 292 | ₹819.76493 | ₹2,39,371.36 |
| 511 | ₹799.80159 | ₹4,08,698.61 |
| 1,022 | ₹778.91364 | ₹7,96,049.74 |