ARM® Cortex®-M3 ADuCM Electrochemical Sensors Microcontroller IC FLASH (256kB) 72-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUCM356BCCZ

DigiKey Part Number
505-ADUCM356BCCZ-ND
Manufacturer
Manufacturer Product Number
ADUCM356BCCZ
Description
SMART SENSOR ASSP/ASIC WITH 256K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Electrochemical Sensors Microcontroller IC FLASH (256kB) 72-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
ADUCM356BCCZ Models
Product Attributes
Filter Similar Products
Category
RAM Size
64K x 8
Manufacturer
Analog Devices Inc.
Interface
DMA, I2C, SPI, UART/USART
Series
Number of I/O
17
Packaging
Tray
Voltage - Supply
2.8V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Applications
Electrochemical Sensors
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M3
Package / Case
72-VFLGA
Program Memory Type
FLASH (256kB)
Supplier Device Package
72-LGA (6x5)
Controller Series
ADuCM356
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,446.13000₹2,446.13
5₹2,237.95400₹11,189.77
10₹2,160.42400₹21,604.24
41₹2,022.04537₹82,903.86
82₹1,962.48585₹1,60,923.84
123₹1,929.94268₹2,37,382.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.