ADUM1201AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6,295
Unit Price: ₹470.93000
Datasheet

Direct


Analog Devices Inc.
In Stock: 5,275
Unit Price: ₹470.93000
Datasheet

Similar


Broadcom Limited
In Stock: 1,411
Unit Price: ₹7,502.96000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 3,686
Unit Price: ₹596.62000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 362
Unit Price: ₹749.76000
Datasheet

Similar


Texas Instruments
In Stock: 10,418
Unit Price: ₹372.67000
Datasheet

Similar


Texas Instruments
In Stock: 1,165
Unit Price: ₹402.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹287.13823
Datasheet

Similar


Texas Instruments
In Stock: 4,625
Unit Price: ₹423.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹287.13823
Datasheet

Similar


Texas Instruments
In Stock: 6,245
Unit Price: ₹423.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹262.70967
Datasheet

Similar


Texas Instruments
In Stock: 1,161
Unit Price: ₹371.78000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1201AR

DigiKey Part Number
505-ADUM1201AR-ND
Manufacturer
Manufacturer Product Number
ADUM1201AR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1201AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
10ns, 10ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types