
ADUM1445ARQZ | |
|---|---|
DigiKey Part Number | 505-ADUM1445ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1445ARQZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 2Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1445ARQZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 180ns, 180ns |
Packaging Tube | Pulse Width Distortion (Max) 8ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 2.25V ~ 3.6V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹662.55000 | ₹662.55 |
| 10 | ₹510.75200 | ₹5,107.52 |
| 98 | ₹431.38459 | ₹42,275.69 |
| 196 | ₹415.75694 | ₹81,488.36 |
| 294 | ₹407.92646 | ₹1,19,930.38 |
| 588 | ₹396.44621 | ₹2,33,110.37 |
| 1,078 | ₹388.08685 | ₹4,18,357.62 |