
ADUM2280CRIZ | |
|---|---|
DigiKey Part Number | ADUM2280CRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2280CRIZ |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2280CRIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 24ns, 24ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹589.87000 | ₹589.87 |
| 10 | ₹453.07000 | ₹4,530.70 |
| 37 | ₹406.74432 | ₹15,049.54 |
| 111 | ₹379.03198 | ₹42,072.55 |
| 259 | ₹362.79216 | ₹93,963.17 |
| 518 | ₹352.09917 | ₹1,82,387.37 |
| 1,036 | ₹343.29867 | ₹3,55,657.42 |
| 2,516 | ₹334.26885 | ₹8,41,020.43 |