
ADV3201-EVALZ | |
|---|---|
DigiKey Part Number | ADV3201-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3201-EVALZ |
Description | EVAL BOARD FOR ADV3201 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADV3201 - Crosspoint Switch/Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Crosspoint Switch/Multiplexer | |
Embedded | - | |
Utilized IC / Part | ADV3201 | |
Primary Attributes | 32 x 32 Video Crosspoint Switch | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,71,721.75000 | ₹3,71,721.75 |