


ALT3232M-151-T001 | |
|---|---|
DigiKey Part Number | 445-174375-2-ND - Tape & Reel (TR) 445-174375-1-ND - Cut Tape (CT) 445-174375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT3232M-151-T001 |
Description | PULSE XFMR 1CT:1CT 150UH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALT3232M-151-T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹94.77000 | ₹947.70 |
| 25 | ₹87.70680 | ₹2,192.67 |
| 50 | ₹82.69320 | ₹4,134.66 |
| 100 | ₹77.95940 | ₹7,795.94 |
| 250 | ₹72.12968 | ₹18,032.42 |
| 500 | ₹68.01088 | ₹34,005.44 |
| 1,000 | ₹67.76579 | ₹67,765.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹61.69053 | ₹1,23,381.06 |
| 4,000 | ₹58.18324 | ₹2,32,732.96 |
| 6,000 | ₹56.22735 | ₹3,37,364.10 |
| 10,000 | ₹55.36413 | ₹5,53,641.30 |









