Accelerometer X Axis ±1.7g 0.5Hz ~ 2.5kHz 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X Axis ±1.7g 0.5Hz ~ 2.5kHz 8-CLCC (5x5)
8-CLCC
MEMS OIS Solution for Phone Cameras

ADXL103CE-REEL

DigiKey Part Number
ADXL103CE-REELTR-ND - Tape & Reel (TR)
ADXL103CE-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADXL103CE-REEL
Description
ACCELEROMETER 1.7G ANALOG 8LCC
Customer Reference
Detailed Description
Accelerometer X Axis ±1.7g 0.5Hz ~ 2.5kHz 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL103CE-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
0.5Hz ~ 2.5kHz
Manufacturer
Analog Devices Inc.
Output Type
Analog Voltage
Series
Voltage - Supply
3V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Adjustable Bandwidth
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Type
Analog
Mounting Type
Surface Mount
Axis
X
Package / Case
8-CLCC
Acceleration Range
±1.7g
Supplier Device Package
8-CLCC (5x5)
Sensitivity (mV/g)
1000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹3,774.96000₹3,774.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2,719.71666₹81,59,149.98
Manufacturers Standard Package