
ADXL321JCP-REEL | |
---|---|
DigiKey Part Number | ADXL321JCP-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL321JCP-REEL |
Description | IC ACCELEROMETER DUAL 16LFCSP |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±18g 2.5kHz 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL321JCP-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Axis | X, Y | |
Acceleration Range | ±18g | |
Bandwidth | 2.5kHz | |
Voltage - Supply | 2.4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) |