
DC1147A-D | |
|---|---|
DigiKey Part Number | DC1147A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1147A-D |
Description | EVAL BOARD FOR LTC6406 |
Customer Reference | |
Detailed Description | LTC6406 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 800MHz |
Manufacturer Analog Devices Inc. | Gain Bandwidth Product 3GHz |
Packaging Box | Current - Output / Channel 55mA |
Part Status Obsolete | Current - Supply (Main IC) 18mA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 2.7V ~ 3.5V |
Amplifier Type Differential | Utilized IC / Part LTC6406 |
Output Type Differential, Rail-to-Rail | Contents Board(s) |
Slew Rate 630V/µs | Base Product Number |