
LTC4421CG#PBF | |
|---|---|
DigiKey Part Number | 161-LTC4421CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4421CG#PBF |
Description | HP PRIORTIZED POWERPATH CONTROLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4421CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.3 µs | |
Delay Time - OFF | 1.4 µs | |
Current - Output (Max) | - | |
Current - Supply | 530 µA | |
Voltage - Supply | 3V ~ 36V | |
Applications | Battery Backup, Industrial | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,110.78000 | ₹1,110.78 |
| 10 | ₹871.47500 | ₹8,714.75 |
| 37 | ₹790.49432 | ₹29,248.29 |
| 111 | ₹742.06279 | ₹82,368.97 |
| 259 | ₹713.69683 | ₹1,84,847.48 |
| 518 | ₹695.01645 | ₹3,60,018.52 |
| 1,036 | ₹679.64616 | ₹7,04,113.42 |
