
DC1525A-E | |
|---|---|
DigiKey Part Number | DC1525A-E-ND |
Manufacturer | |
Manufacturer Product Number | DC1525A-E |
Description | BOARD DEMO 40MSPS LTC2171-14 |
Customer Reference | |
Detailed Description | LTC2171-14 - 14 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 4 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Serial LVDS | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 256mW @ 40MSPS | |
Utilized IC / Part | LTC2171-14 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
