


DC1562A-D | |
|---|---|
DigiKey Part Number | DC1562A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1562A-D |
Description | EVAL BOARD FOR LTC6992-2 |
Customer Reference | |
Detailed Description | LTC6992-2 TimerBlox® Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | LTC6992-2 | |
Primary Attributes | 10KHz PWM, 5 - 95% Duty Cycle | |
Secondary Attributes | 2.25V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


