DC1792 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4
Unit Price: ₹19,146.00000
Datasheet
LTC2756 SoftSpan™ 18 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1792

DigiKey Part Number
DC1792-ND
Manufacturer
Manufacturer Product Number
DC1792
Description
EVAL BOARD FOR LTC2756
Customer Reference
Detailed Description
LTC2756 SoftSpan™ 18 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Number of DAC's
1
Number of Bits
18
Sampling Rate (Per Second)
-
Data Interface
SPI
Settling Time
2.1µs
DAC Type
Current
Utilized IC / Part
LTC2756
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes