
DC2073B-K | |
|---|---|
DigiKey Part Number | 505-DC2073B-K-ND |
Manufacturer | |
Manufacturer Product Number | DC2073B-K |
Description | EVAL BOARD FOR LTC6908-2 |
Customer Reference | |
Detailed Description | LTC6908-2 - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | LTC6908-2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |