



DC2481A-B | |
|---|---|
DigiKey Part Number | DC2481A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2481A-B |
Description | EVAL BOARD FOR LTM4650 LTM4677 |
Customer Reference | |
Detailed Description | LTM4650, LTM4677 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1V |
Manufacturer Analog Devices Inc. | Current - Output 186A |
Series | Voltage - Input 4.5V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 425kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTM4650, LTM4677 |

