
DC3036A | |
|---|---|
DigiKey Part Number | 161-DC3036A-ND |
Manufacturer | |
Manufacturer Product Number | DC3036A |
Description | EVAL BOARD FOR LTC6812-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6812-1 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DC3036A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | No | |
Utilized IC / Part | LTC6812-1 | |
Primary Attributes | 15-Channel | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,146.00000 | ₹19,146.00 |