
LTC7103RUHE-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC7103RUHE-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7103RUHE-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC7103RUHE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7103RUHE-1#TRPBF |
Description | IC REG BUCK ADJ 2.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7103RUHE-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 105V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 105V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,266.40000 | ₹1,266.40 |
| 10 | ₹997.92900 | ₹9,979.29 |
| 25 | ₹930.89080 | ₹23,272.27 |
| 100 | ₹881.11090 | ₹88,111.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹765.13236 | ₹19,12,830.90 |









