
DC892A-B | |
|---|---|
DigiKey Part Number | DC892A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC892A-B |
Description | EVAL BOARD FOR LT6556 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6556 - 2:1 Multiplexer Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | 2:1 Multiplexer | |
Embedded | - | |
Utilized IC / Part | LT6556 | |
Primary Attributes | 3-Channel (Triple) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,751.91000 | ₹9,751.91 |