
EV-ADUCM350-BIO3Z | |
|---|---|
DigiKey Part Number | EV-ADUCM350-BIO3Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADUCM350-BIO3Z |
Description | EVAL BOARD FOR ADUCM350 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM350 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ADuCM350 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,152.03000 | ₹7,152.03 |