LFB21_SG Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFB215G37SG8A185

DigiKey Part Number
490-LFB215G37SG8A185TR-ND - Tape & Reel (TR)
490-LFB215G37SG8A185CT-ND - Cut Tape (CT)
490-LFB215G37SG8A185DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFB215G37SG8A185
Description
MULTILAYER CHIP 5375.0MHZ
Customer Reference
Detailed Description
5.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 950MHz Bandwidth 2.2dB 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.375GHz Center
Bandwidth
950MHz
Filter Type
Band Pass
Ripple
1.8dB
Insertion Loss
2.2dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,934
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹18.63500₹186.35
25₹17.18000₹429.50
50₹16.15060₹807.53
100₹15.18340₹1,518.34
250₹13.99964₹3,499.91
500₹13.16724₹6,583.62
1,000₹12.38544₹12,385.44